Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05075815001Copy
Newark Part No.97AK2785
Product RangeWera - Safe-Torque
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.350 |
Price for:Each
Minimum: 1
Multiple: 1
$94.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05075815001Copy
Newark Part No.97AK2785
Product RangeWera - Safe-Torque
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m2N-m to 6N-m
Drive Size - Metric-
Drive Size - Imperial1/4"
Overall Length147.5mm
Overall Length147.5mm
Product RangeWera - Safe-Torque
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
2N-m to 6N-m
Drive Size - Imperial
1/4"
Overall Length
147.5mm
SVHC
No SVHC (27-Jun-2024)
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
147.5mm
Product Range
Wera - Safe-Torque
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
