Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05075657001Copy
Newark Part No.97AK2783
Product RangeClick-Torque X7 Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $333.920 |
Price for:Each
Minimum: 1
Multiple: 1
$333.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05075657001Copy
Newark Part No.97AK2783
Product RangeClick-Torque X7 Series
Torque Tool StyleWrench
Torque Range ft-lb8ft-lb to 73ft-lb
Torque Range N-m10N-m to 100N-m
Drive Size - Metric18mm
Drive Size - Imperial-
Overall Length395mm
Overall Length395mm
Product RangeClick-Torque X7 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
10N-m to 100N-m
Drive Size - Imperial
-
Overall Length
395mm
SVHC
No SVHC (27-Jun-2024)
Torque Range ft-lb
8ft-lb to 73ft-lb
Drive Size - Metric
18mm
Overall Length
395mm
Product Range
Click-Torque X7 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
