Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05066644001Copy
Newark Part No.07AH1352
Product Range871/1 DC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.700 |
Price for:Each
Minimum: 10
Multiple: 10
$87.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05066644001Copy
Newark Part No.07AH1352
Product Range871/1 DC Series
Technical Datasheet
Bit TypeTorq-Set
Hex Bit Size10mm
Length25mm
Product Range871/1 DC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bit Type
Torq-Set
Length
25mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
10mm
Product Range
871/1 DC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
