Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05053455001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24T4292
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Product Information
ManufacturerWERA
Manufacturer Part No05053455001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24T4292
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Provides two video outputs (composite BNC) from one input (composite BNC) to split video sources. Dual power operates on 12VDC or 24VAC. Includes 12VDC power supply.
- Provides two video outputs from one input to split video sources
- Dual power operates on 12VDC or 24VAC
- Includes 12VDC power supply
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Plug Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
