Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05051025001
Newark Part No.24T3915
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.660 |
Price for:Each
Minimum: 1
Multiple: 1
$65.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05051025001
Newark Part No.24T3915
Technical Datasheet
Kit ContentsScrewdriver Set (Phillips , Slotted, Square)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Kraftform Kompakt 26 is suitable for 1/4" hexagon socket insert bits. Features a bayonet blade to extend compact tool into full size screwdriver. Rapidaptor provides rapid-in, rapid-out, rapid-spin, chuck-all and single handed use. Kraftform handle provides comfort grip and anti-roll protection. Includes a convenient belt clip pouch for easy storage and transport.
- Includes:Slotted bits: 1.0 x 5.5 x 25mm, 1.2 x 6.5 x 25mm
- Phillips bits: PH1 x 25mm, PH2 x 25mm
- Square bits: #1 x 25mm, #2 x 25mm
Technical Specifications
Kit Contents
Screwdriver Set (Phillips , Slotted, Square)
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate