Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Torx Tip Size
T25
Blade Length
60mm
Overall Length
157mm
SVHC
No SVHC (27-Jun-2024)
Torx Key Type
T25
Overall Length
157mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
