Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05029461001Copy
Newark Part No.33AK4080
Product Range395 HO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05029461001Copy
Newark Part No.33AK4080
Product Range395 HO Series
Technical Datasheet
Drive Size - Metric5.5mm
Blade Length - Metric90mm
Overall Length - Metric188mm
Drive Size - Imperial-
Blade Length - Imperial3.54"
Overall Length - Imperial7.4"
Product Range395 HO Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drive Size - Metric
5.5mm
Overall Length - Metric
188mm
Blade Length - Imperial
3.54"
Product Range
395 HO Series
Blade Length - Metric
90mm
Drive Size - Imperial
-
Overall Length - Imperial
7.4"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
