Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05023359001Copy
Newark Part No.32AK9060
Product Range454 Imperial HF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.770 |
Price for:Each
Minimum: 1
Multiple: 1
$14.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05023359001Copy
Newark Part No.32AK9060
Product Range454 Imperial HF Series
Technical Datasheet
Overall Length7.36"
Hex Tip Size1/8"
Product Range454 Imperial HF Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Overall Length
7.36"
Product Range
454 Imperial HF Series
Hex Tip Size
1/8"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
