Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05020354001Copy
Newark Part No.48AM1614
Product Range6007 Joker Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.280 |
Price for:Each
Minimum: 1
Multiple: 1
$71.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05020354001Copy
Newark Part No.48AM1614
Product Range6007 Joker Series
Technical Datasheet
AF Size - Metric19mm
AF Size - Imperial-
AF Size - Metric End 2-
AF Size - Imperial End 2-
Length334mm
Product Range6007 Joker Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
AF Size - Metric
19mm
AF Size - Metric End 2
-
Length
334mm
SVHC
No SVHC (27-Jun-2024)
AF Size - Imperial
-
AF Size - Imperial End 2
-
Product Range
6007 Joker Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
