Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05020332001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN1888
Product RangeJoker 6006 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.540 |
Price for:Each
Minimum: 1
Multiple: 1
$101.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05020332001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN1888
Product RangeJoker 6006 Series
AF Size - Metric-
AF Size - Imperial-
Length208.6mm
Whitworth Size-
Product RangeJoker 6006 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AF Size - Metric
-
Length
208.6mm
Product Range
Joker 6006 Series
AF Size - Imperial
-
Whitworth Size
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
