
| Quantity | Price |
|---|---|
| 1+ | $191.280 |
Product Information
Product Overview
05020241001 is a 6003 joker 8 imperial set 1 combination wrench set (8 pieces). As installation spaces become increasingly confined, it remains necessary that tools enable users to work successfully. Narrow spaces require additional placement points of the tool, to allow screws to be accessed and actuated. The combination of the 7.5° offset open end and the double hexagon geometry doubles placement points. A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be "taken" every 15°. With its smart open end geometry significantly expands the range of uses in confined spaces. It will automatically find the respective placement point after every turn. The slim yet robust ring side is tilted by 15° to the tool axis. The high-quality surface treatment achieves a high and long-lasting corrosion protection.
- Especially suitable for tight spaces
- Special open end geometry expands the placement possibilities of the tool
- Suitable for docking with the Wera 2go system
- For return angles of less than 30°
- Double-hex geometry
- Tilted ring side, “Take it easy” tool finder
- Size is 297 x 100 x 65mm
Contents
6003 Joker combination wrench, Imperial, 5/16" x 115mm (05020211001, 05020212001, 05020213001, 05020214001, 05020215001, 05020216001, 05020217001, 05020218001), Hook and loop fastener strip 240, 50 x 21.57inch.
Technical Specifications
8 Pieces of Imperial Combination Wrench Set, Hook & Loop Fastener Strip
No SVHC (27-Jun-2024)
Joker 6003 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
