Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05020190001Copy
Newark Part No.61AK3453
Product Range6003 Joker Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.590 |
Price for:Each
Minimum: 1
Multiple: 1
$16.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05020190001Copy
Newark Part No.61AK3453
Product Range6003 Joker Series
Technical Datasheet
AF Size - Metric5.5mm
AF Size - Imperial-
Length105mm
Product Range6003 Joker Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
AF Size - Metric
5.5mm
Length
105mm
SVHC
No SVHC (27-Jun-2024)
AF Size - Imperial
-
Product Range
6003 Joker Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
