Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05008720001Copy
Newark Part No.95AC0739
Product Range350 PH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.790 |
Price for:Each
Minimum: 1
Multiple: 1
$13.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05008720001Copy
Newark Part No.95AC0739
Product Range350 PH Series
Technical Datasheet
Phillips Tip Size#2
Blade Length4"
Overall Length8.07"
Product Range350 PH Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Phillips Tip Size
#2
Overall Length
8.07"
SVHC
No SVHC (27-Jun-2024)
Blade Length
4"
Product Range
350 PH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
