
| Quantity | Price |
|---|---|
| 1+ | $64.690 |
Product Information
Product Overview
05006604001 is a Kraftform Kompakt VDE 7 Imperial 1 Tool finder (7 pieces). It has one 817 VDE Kraftform bit holding screwdriver and 6 VDE blades with "Take it easy" Tool finder: color coding and laser-engraved size indication. It is individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. It comes in a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components or to the wall, shelf or workshop trolley.
- VDE-insulated Kraftform 817 VDE bitholding screwdriver with anti-roll protection
- Individually tested tool as per IEC 60900 at 10,000V
- Handle/interchangeable blade system – Kraftform Kompakt VDE
- Easy change, “Take it easy”, fast spinning, belt pouch
- Hexagonal anti-roll feature against rolling away
- Size is 200 x 120 x 80mm
Contents
817 VDE Kraftform blade-holding handle (05003990001), Kraftform Kompakt VDE 62 i Take it easy (05006510001, 05006511001), Kraftform Kompakt VDE 60 i Take it easy (05006502001, 05006504001), Kraftform Kompakt VDE 68 i Take it easy (05006543001, 05006544001), Hook and loop fastener strip 70.
Technical Specifications
6 Pieces of PH1/PH2, 0.6x3.5x157mm/1x5.5x157mm Slotted, # 1 x 157 mm Square Screwdrivers, Handle
No SVHC (27-Jun-2024)
Kraftform Kompak Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
