Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05006465001
Newark Part No.22AC4986
Product RangeKraftform Plus – Series 100 VDE
Also Known AsGTIN UPC EAN: 4013288160263
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWERA
Manufacturer Part No05006465001
Newark Part No.22AC4986
Product RangeKraftform Plus – Series 100 VDE
Also Known AsGTIN UPC EAN: 4013288160263
Technical Datasheet
Pozidriv SizePZ1
Overall Length178mm
Overall Length178mm
Blade Length80mm
Product RangeKraftform Plus – Series 100 VDE
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Combination profile - slotted and Pozidriv* particularly for jobs on terminal blocks, fuse boxes, switches and relays. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
- Insulated VDE blades for secure work at 1,000 volts
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Handle markings simplify finding and sorting of tools
- Hexagonal anti-roll feature against rolling away
- Reduced shaft diameter: combination profile - Pozidriv / slotted
Technical Specifications
Pozidriv Size
PZ1
Overall Length
178mm
Product Range
Kraftform Plus – Series 100 VDE
Overall Length
178mm
Blade Length
80mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate