Print Page
05006152001
Screwdriver, Phillips, #1 Tip, 3.13" Blade Length, 7" Overall Length, 162 i PH VDE Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05006152001Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 71AC4663 |
| Product Range | 162 i PH VDE Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.360 |
Price for:Each
Minimum: 1
Multiple: 1
$9.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05006152001Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 71AC4663 |
| Product Range | 162 i PH VDE Series |
| Technical Datasheet | |
| Phillips Tip Size | #1 |
| Blade Length | 3.13" |
| Overall Length | 7" |
| Product Range | 162 i PH VDE Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Phillips Tip Size | #1 |
|---|---|
| Overall Length | 7" |
| SVHC | No SVHC (27-Jun-2024) |
| Blade Length | 3.13" |
|---|---|
| Product Range | 162 i PH VDE Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
