Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05005923001Copy
Newark Part No.48AM1578
Product RangeZyklop Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.360 |
Price for:Each
Minimum: 1
Multiple: 1
$30.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05005923001Copy
Newark Part No.48AM1578
Product RangeZyklop Series
Technical Datasheet
Socket TypeTorx
AF Size - Metric4.43mm
AF Size - Imperial-
Drive Size - Imperial1/4"
Product RangeZyklop Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Socket Type
Torx
AF Size - Imperial
-
Product Range
Zyklop Series
AF Size - Metric
4.43mm
Drive Size - Imperial
1/4"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
