Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05005506001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK2729
Product RangeZyklop 8790 B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05005506001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK2729
Product RangeZyklop 8790 B Series
Drive Size - Imperial3/8"
AF Size - Metric15mm
AF Size - Imperial-
Length30mm
Product RangeZyklop 8790 B Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drive Size - Imperial
3/8"
AF Size - Imperial
-
Product Range
Zyklop 8790 B Series
AF Size - Metric
15mm
Length
30mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
