Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXSB 200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AJ2329
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $893.670 |
| 5+ | $867.770 |
| 10+ | $841.860 |
| 25+ | $785.740 |
| 50+ | $746.880 |
Price for:Each
Minimum: 1
Multiple: 1
$893.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Temperature Max
500°C
Output Power (VA)
200W
Supply Voltage VAC
-
Product Range
-
Temperature Min
50°C
Output Power
200W
Supply Voltage VDC
24V
SVHC
No SVHC (27-Jun-2018)
Alternatives for WXSB 200
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
