Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXP 65Copy
Newark Part No.58T1164
Also Known AsGTIN UPC EAN: 4003019423743
Your Part Number
82 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $341.250 |
Price for:Each
Minimum: 1
Multiple: 1
$341.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- WXP65 Pencil provides 65 watts for multiple soldering applications
- Unique pyramid shape heater enables fast heat-up and thermal recovery
- Spring system provides steady contact pressure between heater and tip
- Blue ring status indicator light
- Pencil has built-in analog-to-digital converter and data memory read
- Perfect for lead free solder
- Tips can be changed without tools
- Compatible with XNT Series soldering tips
- Use only Weller replacement tips or your warranty will be voided
- ESD safe to protect sensitive components
Applications
Maintenance & Repair
Contents
Supplied tip XNT1 (T0054485099)
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
454°C
Plug Type
US
Output Power
65W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for WXP 65
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
