Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXP 200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20T0438
Your Part Number
5 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $391.620 |
Price for:Each
Minimum: 1
Multiple: 1
$391.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXP 200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20T0438
Supply Voltage VAC24V
Output Power (VA)200W
Output Power200W
Heat Temperature Max850°F
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
24V
Output Power
200W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Output Power (VA)
200W
Heat Temperature Max
850°F
Plug Type
-
Alternatives for WXP 200
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
