Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXP 200Copy
Newark Part No.39T0813
Also Known As037103241252
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $380.000 |
Price for:Each
Minimum: 1
Multiple: 1
$380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXP 200Copy
Newark Part No.39T0813
Also Known As037103241252
Technical Datasheet
Supply Voltage VAC24V
Output Power200W
Heat Temperature Max850°F
Product Range-
Plug TypeUS
SVHCNo SVHC (17-Dec-2015)
Product Overview
WXP200 solder pencil iprovides 200 watts for heavy duty soldering applications.
- Perfect for lead free solder
- ESD safe to protect sensitive components
- Use only Weller replacement tips or your warranty will be voided
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
850°F
Plug Type
US
Output Power
200W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for WXP 200
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
