Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXP 200 + WDH 31Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AJ2326
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $421.900 |
Price for:Each
Minimum: 1
Multiple: 1
$421.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXP 200 + WDH 31Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AJ2326
Supply Voltage VAC24V
Output Power200W
Output Power (VA)200W
Heat Temperature Max450°C
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
24V
Output Power (VA)
200W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Output Power
200W
Heat Temperature Max
450°C
Plug Type
-
Alternatives for WXP 200 + WDH 31
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
