Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXDP 120 + WDH 70Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AJ2321
Your Part Number
3 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $536.430 |
Price for:Each
Minimum: 1
Multiple: 1
$536.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
24V
Input Power
120W
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Heat Temperature Max
450°C
Length
-
Plug Type
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
