Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWT1013NCopy
Newark Part No.99Y9709
Product RangeWeller WT Series
Also Known As037103307743
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $602.500 |
Price for:Each
Minimum: 1
Multiple: 1
$602.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWT1013NCopy
Newark Part No.99Y9709
Product RangeWeller WT Series
Also Known As037103307743
Supply Voltage VAC120V
Heat Temperature Max-
Output Power120W
Kit ContentsWT1H Station
Product RangeWeller WT Series
Plug TypeUS
SVHCNo SVHC (17-Dec-2015)
Product Overview
These next-generation, one-channel soldering stations aim to please.The detailed LC display enables an unprecedented overview of all functions, quick and easy to reach via the new user-friendly menu button. The lightning-quick change process of the heating element during operation allows efficient working with several different tip types in quick succession.
- Front-mounted mains switch
- Multi-functional LC display
- New menu button
- 2-in-1 WSR safety rest
- New soldering pencil
- Stackable units
- High performance
- Backwards compatibility
Technical Specifications
Supply Voltage VAC
120V
Output Power
120W
Product Range
Weller WT Series
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
-
Kit Contents
WT1H Station
Plug Type
US
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
