Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | WSP 150Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 38AJ2314 |
| Your Part Number |
12 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $415.560 |
Price for:Each
Minimum: 1
Multiple: 1
$415.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | WSP 150Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 38AJ2314 |
| Supply Voltage VAC | 24V |
| Output Power (VA) | 150W |
| Output Power | 150W |
| Heat Temperature Max | 550°C |
| Product Range | - |
| Plug Type | - |
| SVHC | To Be Advised |
Technical Specifications
| Supply Voltage VAC | 24V |
|---|---|
| Output Power | 150W |
| Product Range | - |
| SVHC | To Be Advised |
| Output Power (VA) | 150W |
|---|---|
| Heat Temperature Max | 550°C |
| Plug Type | - |
Alternatives for WSP 150
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
