Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWMPT W/ WMP + WDH 20TCopy
Newark Part No.58M2806
Your Part Number
No Longer Available
Technical Specifications
Supply Voltage VAC
-
Heat Temperature Max
850°F
Plug Type
-
Output Power
65W
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
