Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWLIR6023CCopy
Newark Part No.96AJ0602
Product RangeWeller - WLIR Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.480 |
Price for:Each
Minimum: 1
Multiple: 1
$56.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Output Power (VA)
60W
Heat Temperature Max
427°C
Supply Voltage VAC
230V
Plug Type
EU
Output Power
60W
Supply Voltage
230V
Product Range
Weller - WLIR Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
