Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | WLACCSCICopy |
| Newark Part No. | 64AJ2766 |
| Your Part Number | |
| Technical Datasheet |
204 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.750 |
Price for:Each
Minimum: 1
Multiple: 1
$31.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | WLACCSCICopy |
| Newark Part No. | 64AJ2766 |
| Technical Datasheet | |
| Accessory Type | Soldering Iron Storage Case |
| For Use With | Soldering Tools |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
Maintain a clean and organized soldering work environment by storing soldering irons in the Weller WLACCSCI soldering iron storage case. The hard shell with soft interior lining protects tools. 12" x 5.5" x 2.5" (31cm x 14cm x 6cm) case with zipper is sized perfect for taking your irons and accessories on the go or stored when not in use. Maintain a clean and organized soldering work environment by storing your soldering irons in the Weller soldering iron storage case. The case's hard shell exterior and soft interior lining protects your irons when not in use.
- Clean and tidy storage
- Hard shell exterior
- On-the-go
- Storage case zips closed for safe and secure transit
Technical Specifications
| Accessory Type | Soldering Iron Storage Case |
|---|---|
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
| For Use With | Soldering Tools |
|---|---|
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
