Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Overview
WD 2M control unit, 2 channel, digital. Dimensions: 134 x 108 x 147mm (L x W x H).
- Protection class: I
- Temperature range: 50°C to 450°C
- Temperature accuracy: ± 9°C
- Temperature stability: ± 5°C
- Display: LCD
- Setting: Buttons
- ESD Safe
- Equipotential Bonding Via 3.5mm pawl socket on back of device (normal state hard grounded)
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
120V
For Use With
Weller WMRS Soldering Pencil, WMRT Desoldering Tweezers
Plug Type
-
Power Rating
160W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate