Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoW100PGCopy
Newark Part No.33F349
Also Known AsGTIN UPC EAN: 037103474261
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $113.750 |
Price for:Each
Minimum: 1
Multiple: 1
$113.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The W100PG is a heavy duty Soldering Iron with CT6F7 tip, 100W output power, 120V supply voltage, closed loop method of controlling maximum tip temperature, portable line voltage iron no base station required, temperature is controlled by tip 600°F, 700°F and 800°F tips available, nominal heat-up time with 700°F tip is 110 seconds.
- Stainless steel modular plug-in heater
- Three-wire grounded cord set
- Uses CT series tips
- Nichrome wound plug in heating element type
- UL and cUL listed
Applications
Maintenance & Repair
Technical Specifications
Output Power
100W
Supply Voltage
120V
Plug Type
-
Heat Temperature Max
427°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
