Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $452.120 |
Price for:Each
Minimum: 1
Multiple: 1
$452.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053298391Copy
Newark Part No.97AK8057
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power (VA)95W
Output Power95W
Kit Contents70W 230V Soldering Station/Soldering Iron/Safety Rest w/Sponge/ETA Tip/Screwdriver & EPA E10 Filter
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
230V
Output Power (VA)
95W
Kit Contents
70W 230V Soldering Station/Soldering Iron/Safety Rest w/Sponge/ETA Tip/Screwdriver & EPA E10 Filter
Plug Type
EU, UK
Heat Temperature Max
450°C
Output Power
95W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
