Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | T0051403699Copy |
| Newark Part No. | 45AK2327 |
| Your Part Number |
96 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $98.500 |
Price for:Each
Minimum: 1
Multiple: 1
$98.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | T0051403699Copy |
| Newark Part No. | 45AK2327 |
| Accessory Type | ESD Mat Set |
| For Use With | Weller Soldering Stations |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
- T0051403699 is an antistatic ESD premium work station soldering mat set
- Size 23.6inch x 35.4inch
- Includes two 10mm press stud connectors
- Typical bleeder resistance from 106 to 108ohms
- Permanently elastic, abrasion-resistant and comfortable
- Double-layer ESD table mat (dissipative/conductive)
- Chemical and oil-resistant
- Antireflective surface makes your work easier
- Heat and solder resistant
- Matte blue colour
Contents
Soldering mat, Antistatic grounding strap (wrist strap + 2.4m coiled cord).
Technical Specifications
| Accessory Type | ESD Mat Set |
|---|---|
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
| For Use With | Weller Soldering Stations |
|---|---|
| Plug Type | - |
Technical Docs (1)
Alternatives for T0051403699
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
