Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoSP40NUSCopy
Newark Part No.96W2047
Also Known AsGTIN UPC EAN: 037103266927
Your Part Number
No Longer Available
Product Overview
The SP40NUS is an US-plug consumer Soldering Iron with three LED lights for shadowing, excellent quality consumer iron, 900°F maximum heat temperature, 40W output power and round co-molded soft grip handle design for easy tip positioning.
- Triangular handle area for maximum tip control
- Stainless steel heater construction
- UL listed and cUL version
Applications
Maintenance & Repair, Audio, Consumer Electronics, Hobby & Education
Technical Specifications
Output Power
40W
Supply Voltage
-
Plug Type
US
Heat Temperature Max
900°F
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
