Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The SP40NKUS is a 40W Soldering Iron Kit with US plug and three LED lights for limited application shadowing. Triangular handle area for maximum tip control. Stainless steel barrel and heater. Excellent quality consumer iron 8-1/4-inch long. Medium duty iron for joining 12AWG wire or smaller.
- Round co-molded soft grip handle design for easy tip positioning
Applications
Maintenance & Repair, Audio, Hobby & Education
Contents
Iron, MT10, ST3, ST7 tips, Lead free solder and Solder aid tool.
Technical Specifications
Output Power
40W
Supply Voltage
-
Plug Type
US
Heat Temperature Max
900°F
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
