Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The SP25NUS is a 25W 120V non-temperature controlled Soldering Iron Kit with three 5mm high temperature, long-life LED's for superior soldering accuracy and application illumination. Co-molded, soft-grip ribbed handle design for maximum comfort and reduced slippage. Triangular area for maximum of tip control and round handle for ease of tip rotation. High-performance, stainless steel heater technology with heat up to 750°F.
- Cord strain relief for extended life
Applications
Maintenance & Repair, Industrial, RF Communications, Lighting
Contents
Peg hook, Retail packaging, Iron stand, User manual, Soldering aide tool, Lead-free solder, MT2 and MT3 tips.
Technical Specifications
Output Power
25W
Supply Voltage
-
Plug Type
US
Heat Temperature Max
750°F
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
