Print Page
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.500 |
Price for:Each
Minimum: 1
Multiple: 1
$46.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoRTP 020 G
Newark Part No.02AH5536
Product RangeRT Series
For Use WithWeller WX Series Desoldering Irons
Tip / Nozzle StyleGull Wing
Tip / Nozzle Width2mm
Tip / Nozzle Length16.6mm
Product RangeRT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- RT Pico series measuring tip for use with WXPP soldering iron
- Gullwing tip
- High performance tips for the smallest components of 0402 to 01005 size
- Motion activated usage sensor for energy control and data storage
- Precise control and ergonomic grip
- Uses Active tip technology
- Short tip-to-grip distance for maximum precision
Technical Specifications
For Use With
Weller WX Series Desoldering Irons
Tip / Nozzle Width
2mm
Product Range
RT Series
Tip / Nozzle Style
Gull Wing
Tip / Nozzle Length
16.6mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability