Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoRTM 030 K MSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.48AK5837
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.910 |
Price for:Each
Minimum: 1
Multiple: 1
$53.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoRTM 030 K MSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.48AK5837
Tip / Nozzle Width0.9mm
Tip / Nozzle StyleKnife
For Use WithWeller WXMP, WXMP MS & WXRP MS Soldering Pencils
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tip / Nozzle Width
0.9mm
For Use With
Weller WXMP, WXMP MS & WXRP MS Soldering Pencils
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
Knife
Product Range
-
Alternatives for RTM 030 K MS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
