| Quantity | Price |
|---|---|
| 1+ | $47.710 |
Product Information
Product Overview
RTM 030 K MS is RT micro soldering knife tip. Its widest range of geometrics and sizes covers all standard applications. This one tool meets all operational needs. MIL-SPC / IPC standard reduces risk of damage to sensitive micro components and workpieces. It features no rework, lower total cost of ownership. It has active tip technology fastest heat-up and recovery time, sensor close to the solder tip, excellent heat transfer. It also features no downtime, continuing workflow and excellent results. It is a digital tool for data storage motion activated usage sensor for energy control and data storage. It has patented tip and grip design only soldering tip on the market which can be changed without a tool. This has 20% faster change than leading competitors.
- Width in 0.9mm, thickness in 2.2mm, length 20mm
- Power is 40W
- One intelligent platform
- Used for WXMP MS, WMRP MS
Technical Specifications
0.9mm
Weller WXMP, WXMP MS & WXRP MS Soldering Pencils
No SVHC (17-Dec-2015)
Knife
-
Technical Docs (1)
Alternatives for RTM 030 K MS
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
