Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerWELLER
Manufacturer Part NoP2CCopy
Newark Part No.18C1874
Technical Datasheet
Ignition TypeSelf Ignition
Run Time90min
Heat Temperature Max850°F
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Weller®/Portasol® Professional Self-igniting Cordless Butane Solder Iron is a lightweight, compact cordless butane soldering and hot air tool.
- Piezo ignition with push-button ease & convenience, 25 watts to 75 watts
- Fast heat-up for high productivity, melts solder in less than 40 seconds
- Gas capacity allows up to 1 hour of continuous use, ample for most jobs
- Refills in less than 20 seconds so you can stay on the job
- Automatic cut-off switch when cap replaced for safety
- Can be used as a mini-torch with optional PPT12 flame tip
- Portasol® is a registered trademark of Olgesby and Butler Limited
Applications
Maintenance & Repair
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
850°F
SVHC
No SVHC (17-Dec-2015)
Run Time
90min
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
