Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoKDS2012PCopy
Newark Part No.33C3828
Also Known AsGTIN UPC EAN: 037103175359
Your Part Number
128 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.900 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$14.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoKDS2012PCopy
Newark Part No.33C3828
Also Known AsGTIN UPC EAN: 037103175359
Applicator Type-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The KDS2012P is a 0.66mm yellow Dispensing Needle made of stainless steel with plastic threaded hub. This 20-guage needle lock on to Luer Lok™ style syringes.
- 12.7mm Length
Applications
Maintenance & Repair
Technical Specifications
Applicator Type
-
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
