Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoHAP 200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31AJ9288
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $473.330 |
Price for:Each
Minimum: 1
Multiple: 1
$473.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoHAP 200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31AJ9288
Supply Voltage VAC24V
Output Power200W
Output Power (VA)200W
Heat Temperature Max550°C
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
Output Power (VA)
200W
Product Range
-
SVHC
To Be Advised
Output Power
200W
Heat Temperature Max
550°C
Plug Type
-
Alternatives for HAP 200
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
