Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoHAP 200Copy
Newark Part No.93X8429
Product RangeHAP200 Series
Also Known AsGTIN UPC EAN: 037103225221
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $548.750 |
Price for:Each
Minimum: 1
Multiple: 1
$548.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoHAP 200Copy
Newark Part No.93X8429
Product RangeHAP200 Series
Also Known AsGTIN UPC EAN: 037103225221
Technical Datasheet
Supply Voltage VAC24V
Output Power200W
Heat Temperature Max550°C
Product RangeHAP200 Series
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The HAP 200 from Weller is a 24V, 200W hot air pencil set with hot air nozzle R 06 Ø 3mm. This controlled hot air for non-contact soldering and desoldering of SMDs is ideal for use with leaded and lead free solders.
- Finger switch on the handle controls the on / off function
- Must be used on channel 1 of the WR3M rework system
- Use with optional WRK Weller repair kit
- ESD safe
- Temperature range from 200°F to 999°F, ±80°F temperature accuracy
Notes
Cannot be used with the WR2 rework systems.
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
550°C
Plug Type
-
Output Power
200W
Product Range
HAP200 Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for HAP 200
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
