Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoHAP 1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AJ1952
Your Part Number
9 In Stock
22 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $477.230 |
Price for:Each
Minimum: 1
Multiple: 1
$477.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoHAP 1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AJ1952
Technical Datasheet
Supply Voltage VAC24V
Output Power (VA)100W
Output Power100W
Heat Temperature Max550°C
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
Output Power
100W
Product Range
-
SVHC
To Be Advised
Output Power (VA)
100W
Heat Temperature Max
550°C
Plug Type
-
Technical Docs (1)
Alternatives for HAP 1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
