Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoFT91025699Copy
Newark Part No.20AM6239
Product RangeZeroSmog Guard Series
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,262.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1,262.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoFT91025699Copy
Newark Part No.20AM6239
Product RangeZeroSmog Guard Series
Air Volume100m³/h
Supply Voltage VAC230V
Power Rating74W
Plug TypeEU, UK
Product RangeZeroSmog Guard Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Air Volume
100m³/h
Power Rating
74W
Product Range
ZeroSmog Guard Series
Supply Voltage VAC
230V
Plug Type
EU, UK
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
