Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoFT91024699
Newark Part No.20AM6238
Product RangeZeroSmog GuardLight Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,066.930 |
Price for:Each
Minimum: 1
Multiple: 1
$1,066.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoFT91024699
Newark Part No.20AM6238
Product RangeZeroSmog GuardLight Series
Air Volume100m³/h
Supply Voltage VAC230V
Power Rating74W
Plug TypeEU, UK
Product RangeZeroSmog GuardLight Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Air Volume
100m³/h
Power Rating
74W
Product Range
ZeroSmog GuardLight Series
Supply Voltage VAC
230V
Plug Type
EU, UK
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate