Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoFT91022699
Newark Part No.20AM6237
Product RangeZeroSmog Guard2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,631.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1,631.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoFT91022699
Newark Part No.20AM6237
Product RangeZeroSmog Guard2 Series
Air Volume200m³/h
Supply Voltage VAC230V
Power Rating142W
Plug TypeEU, UK
Product RangeZeroSmog Guard2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Air Volume
200m³/h
Power Rating
142W
Product Range
ZeroSmog Guard2 Series
Supply Voltage VAC
230V
Plug Type
EU, UK
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
