Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoFT91020299Copy
Newark Part No.22AM2885
Product RangeZeroSmog Guard Light Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $635.000 |
Price for:Each
Minimum: 1
Multiple: 1
$635.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoFT91020299Copy
Newark Part No.22AM2885
Product RangeZeroSmog Guard Light Series
Technical Datasheet
Air Volume100m³/h
Supply Voltage VAC120V
Power Rating60W
Plug Type-
Product RangeZeroSmog Guard Light Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Air Volume
100m³/h
Power Rating
60W
Product Range
ZeroSmog Guard Light Series
Supply Voltage VAC
120V
Plug Type
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
