Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $402.400 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$402.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoFT91000042
Newark Part No.67AK0930
Accessory TypeMain Filter and Prefilter
For Use WithWeller Zero Smog 4V Fume Extraction Units
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Accessory Type
Main Filter and Prefilter
Product Range
-
For Use With
Weller Zero Smog 4V Fume Extraction Units
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate