Print Page
Product Information
ManufacturerWELLER
Manufacturer Part NoETKNCopy
Newark Part No.17C6571
Product RangeET Series
Technical Datasheet
Tip / Nozzle Width4.57mm
Tip / Nozzle Style45° Knife
For Use WithWeller PES51 Soldering Pencil
Product RangeET Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
ETKN is a 45° knife tip for PES51 soldering pencil.
- Sensor hole in the base of tip is fitted with a stainless steel liner
- Prevents the tip from seizing to the sensor
Technical Specifications
Tip / Nozzle Width
4.57mm
For Use With
Weller PES51 Soldering Pencil
SVHC
No SVHC (17-Jan-2022)
Tip / Nozzle Style
45° Knife
Product Range
ET Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

